EC.40L

Taoglas
960-EC.40L
EC.40L

Mfr.:

Description:
Gateways EDGE CONNECT

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
553,50 € 553,50 €
544,27 € 5.442,70 €
25 Quote

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Gateways
300 MHz
RS485, CAN, UART, GPIO, PWM, ADC, I2C, SPI
3.2 V
4.5 V
- 20 C
+ 60 C
Bulk
Brand: Taoglas
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Description/Function: LTE EMEA 4G/2G Cellular, GPS/GLONASS/Galileo/BeiDou
Dimensions: 110.5 mm x 56 mm x 20 mm
Flash: 2048 KB
Operating Supply Current: 3 A
Operating Supply Voltage: 3.2 V to 4.5 V
Product Type: Gateways
Protocol - Bluetooth, BLE - 802.15.1: BLE 4.2
Protocol - Cellular, NBIoT, LTE: LTE
Protocol - GPS, GLONASS: GPS/GLONASS/Galileo/BeiDou
RAM: 384 KB
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
EAR99