DSGP.1575.12.4.A.02

Taoglas
960-DSGP1575124A02
DSGP.1575.12.4.A.02

Mfr.:

Description:
Antennas DSGP.1575.12 12*12*4mm GPS L1 & Galileo E1 Ceramic Patch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 983

Stock:
983 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,09 € 5,09 €
3,90 € 39,00 €
3,61 € 90,25 €
3,29 € 329,00 €
3,11 € 777,50 €
Full Reel (Order in multiples of 500)
2,91 € 1.455,00 €
2,86 € 7.150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Passive Antenna
1.574397 GHz
1.576443 GHz
Galileo, GPS
Patch
Ceramic
2.73 dBi
50 Ohms
- 40 C
+ 85 C
1 Band
PCB Mount
SMD/SMT
1.575 GHz
Telematics, Behicle Tracking/Fleet Management Systems, Wearables, Navigation
12 mm
12 mm
4 mm
Reel
Cut Tape
MouseReel
Brand: Taoglas
Ground Plane Size: 50 mm x 50 mm
Moisture Sensitive: Yes
Factory Pack Quantity: 500
Subcategory: Antennas
Unit Weight: 3,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8529101000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994