CGGP.18.2.A.02

Taoglas
960-CGGP.18.2.A.02
CGGP.18.2.A.02

Mfr.:

Description:
Antennas CGGP.18.2.A.02 GPS/Galileo/GLONASS 18*18*2mm Dual-Band Patch Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 401

Stock:
401 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,37 € 4,37 €
3,47 € 34,70 €
3,34 € 167,00 €
3,03 € 303,00 €
2,87 € 574,00 €
2,83 € 2.830,00 €
2,75 € 6.875,00 €

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
REACH - SVHC:
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Embedded
1.574397 GHz
1.607 GHz
Galileo, GLONASS, GPS
Patch
Ceramic
3.23 dB, 3.53 dB
50 Ohms
- 40 C
+ 85 C
2 Band
PCB Mount
Pin
1.57542 GHz, 1.602 GHz
Vehicle Telematic Applciations, M2M, IoT devices
18 mm
18 mm
2 mm
CGGP
Tray
Brand: Taoglas
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
For Use With: GPS, GLONASS
Factory Pack Quantity: 100
Subcategory: Antennas
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8529101000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994