CAD.51

Taoglas
960-CAD.51
CAD.51

Mfr.:

Description:
Antenna Development Tools CA.51 EVB

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,81 € 62,81 €

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antenna Development Tools
RoHS:  
Evaluation Boards
5.85 GHz to 5.925 GHz
CA.51
WiFi - 802.11 p
Bulk
Brand: Taoglas
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 40 mm x 40 mm x 0.8 mm
For Use With: Ceramic Chip Antenna
Product Type: Antenna Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517710000
ECCN:
EAR99