CAB.628

Taoglas
960-CAB.628
CAB.628

Mfr.:

Description:
RF Cable Assemblies CAB.628 IPEX MHFI(U.FL) to 95mm 1.13 cable to RP-SMA(F)BKST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 649

Stock:
649
Can Dispatch Immediately
On Order:
1.700
Expected 4/7/2026
1.600
Expected 4/8/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,72 € 3,72 €
3,17 € 31,70 €
2,98 € 59,60 €
2,83 € 141,50 €
2,68 € 268,00 €
2,48 € 496,00 €
2,38 € 2.380,00 €
2,18 € 4.360,00 €

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: RF Cable Assemblies
RoHS:  
REACH - SVHC:
IPEX MHF1
Plug (Male)
Straight
RP-SMA
Jack (Female)
Bulkhead
95 mm (3.74 in)
50 Ohms
6 GHz
1.13 mm Coax
Gray
Bulk
Brand: Taoglas
Connector A Polarity: Normal
Connector B Polarity: Reverse
Contact Material: Brass
Polarity: Reverse
Product Type: RF Cable Assemblies
Series: CAB
Factory Pack Quantity: 100
Subcategory: Cable Assemblies
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
MXHTS:
85442099
BRHTS:
85442000
ECCN:
EAR99

CAB Series RF Cable Assemblies

Taoglas CAB Series Radio Frequency (RF) Cable Assemblies are available in various connector types, including SMA, U.FL, N-Type jack with O-ring, IPEX, TNC, NMO, and FAKRA. The cable assemblies come in standard lengths from 50mm to 25 feet and in right-angle, straight, and bulkhead configurations. A variety of jacket colors is also offered. The series features 50Ω or 53Ω impedance and is RoHS and REACH compliant. The CAB series RF Cable Assemblies are ideal for wireless telecommunications, 5G/LTE and Wi-Fi® applications, test instruments, and IoT devices.