CAB.01035

Taoglas
960-CAB.01035
CAB.01035

Mfr.:

Description:
RF Cable Assemblies Hirose U.FL to 150mm 1.32 to SMA(F)BKST

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.849

Stock:
1.849 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,12 € 5,12 €
4,35 € 43,50 €
4,09 € 102,25 €
3,89 € 194,50 €
3,70 € 370,00 €
3,14 € 3.140,00 €
3,04 € 6.080,00 €

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: RF Cable Assemblies
RoHS:  
U.FL
SMA
Jack (Female)
Bulkhead
150 mm (5.906 in)
1.32 mm Coax
Bulk
Brand: Taoglas
Connector B Polarity: Normal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Polarity: Normal
Product Type: RF Cable Assemblies
Series: CAB
Factory Pack Quantity: 1000
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

CAB Series RF Cable Assemblies

Taoglas CAB Series Radio Frequency (RF) Cable Assemblies are available in various connector types, including SMA, U.FL, N-Type jack with O-ring, IPEX, TNC, NMO, and FAKRA. The cable assemblies come in standard lengths from 50mm to 25 feet and in right-angle, straight, and bulkhead configurations. A variety of jacket colors is also offered. The series features 50Ω or 53Ω impedance and is RoHS and REACH compliant. The CAB series RF Cable Assemblies are ideal for wireless telecommunications, 5G/LTE and Wi-Fi® applications, test instruments, and IoT devices.