292FST.SMAF.N.XS

Taoglas
960-292FST.SMAF.N.XS
292FST.SMAF.N.XS

Mfr.:

Description:
RF Adapters - Between Series 2.92(F) to SMA(F) mmWave Adaptor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 55

Stock:
55 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 55 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
149,97 € 149,97 €
133,32 € 1.333,20 €
126,27 € 3.156,75 €

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: RF Adapters - Between Series
RoHS:  
2.92 mm
Female
Normal
SMA
Female
Normal
27 GHz
50 Ohms
Gold
Brass
Gold
Bulk
Brand: Taoglas
Contact Material: Beryllium Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TR
Frequency Range: 0 Hz to 27 GHz
Mounting Style: Bulkhead
Orientation: Straight
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 50
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

mmWave Cable Assemblies, Adapters, & Connectors

Taoglas mmWave Cable Assemblies, Adapters, and Connectors feature high-frequency bands from DC to 26.5GHz/40GHz and are cross-mateable to other industry standards for various applications. The adapters allow users to interface 2.92mm connectors with SMA(F), SMP(F), 2.4(F), and 2.92(F) connectors and are available in female-to-female and female-to-male combinations. The connectors are rated to 50Ω impedance, exhibit low VSWR and low RF leakage, and are precision engineered from high-quality materials to provide superior reliability. These cable assemblies from Taoglas are ideal for communication infrastructure applications, satellite communications, and military aerospace.