TTC-167

Tamura
838-TTC-167
TTC-167

Mfr.:

Description:
Audio Transformers / Signal Transformers MODEM TRANSFORMERS 330Ohm Prim. DCR 420Ohm sec

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 150

Stock:
150
Can Dispatch Immediately
On Order:
750
Expected 10/30/2026
1.500
Expected 1/4/2027
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,01 € 5,01 €
4,92 € 49,20 €
4,89 € 122,25 €
4,11 € 205,50 €
3,89 € 389,00 €
3,70 € 925,00 €
3,65 € 2.737,50 €
3,59 € 10.770,00 €

Product Attribute Attribute Value Select Attribute
Tamura
Product Category: Audio Transformers / Signal Transformers
RoHS: N
Telecom Transformers
10 kOhms
10 kOhms
Dry Coupling
TTC
Brand: Tamura
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 750
Subcategory: Transformers
Unit Weight: 9,158 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504312990
CNHTS:
8504319000
USHTS:
8504312000
BRHTS:
85043100
ECCN:
EAR99