TTC-143-LB

Tamura
838-TTC-143-LB
TTC-143-LB

Mfr.:

Description:
Audio Transformers / Signal Transformers MODEM TRANSFORMERS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tamura
Product Category: Audio Transformers / Signal Transformers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Telecom Transformers
Through Hole
300 Hz to 3.5 kHz
600 Ohms
600 Ohms
1500 Vrms
Telephone Coupling
33 mm x 20.4 mm x 9 mm
33 mm
20.4 mm
9 mm
TTC
Bulk
Brand: Tamura
Current Rating: 90 mA
Maximum DC Current: 90 mA
Maximum DC Resistance: 110 Ohms
Primary Resistance: 85 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 110 Ohms
Factory Pack Quantity: 360
Subcategory: Transformers
Unit Weight: 25,292 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504318090
CNHTS:
8504232900
USHTS:
8504312000
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.