TTC-105-1

Tamura
838-TTC-105-1
TTC-105-1

Mfr.:

Description:
Audio Transformers / Signal Transformers MODEM TRANSFORMERS 71Ohm Prim. DCR 117Ohm sec

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
522
Expected 8/10/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,59 € 7,59 €
7,58 € 75,80 €
7,56 € 189,00 €
4,79 € 239,50 €
4,39 € 439,00 €
4,04 € 1.010,00 €
3,41 € 1.814,12 €
3,40 € 3.617,60 €

Product Attribute Attribute Value Select Attribute
Tamura
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Telecom Transformers
Radial
600 Ohms
600 Ohms
Telephone Coupling
21.3 mm
16 mm
19 mm
TTC
Brand: Tamura
Current Rating: 90 mA
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 532
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504312990
CNHTS:
8504319000
USHTS:
8504312000
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.