T1104

Tamura
838-T1104
T1104

Mfr.:

Description:
Power Transformers MODEM TRANSFORMERS 46Ohm Prim. DCR - 63Ohm sec

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.322
217
Pending
1.105
Expected 5/18/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,58 € 7,58 €
7,27 € 72,70 €
7,21 € 180,25 €
5,22 € 261,00 €
4,80 € 480,00 €
4,57 € 1.142,50 €
4,47 € 2.682,00 €
4,45 € 5.340,00 €

Product Attribute Attribute Value Select Attribute
Tamura
Product Category: Power Transformers
RoHS:  
T
Brand: Tamura
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Power Transformers
Factory Pack Quantity: 600
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504312990
CNHTS:
8504319000
USHTS:
8504312000
BRHTS:
85043100
ECCN:
EAR99