S20S200D15M1

Tamura
838-S20S200D15M1
S20S200D15M1

Mfr.:

Description:
Current Sensors – Industrial CURRENT SENSOR ( 200A; 15V)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,52 € 23,52 €
19,84 € 99,20 €
18,73 € 187,30 €
13,68 € 1.368,00 €
13,67 € 2.734,00 €
13,17 € 7.902,00 €

Product Attribute Attribute Value Select Attribute
Tamura
Product Category: Current Sensors – Industrial
RoHS:  
200 A
Closed Loop
1 us
0 Hz to 100 kHz
Brand: Tamura
Core Size: 20.5 mm
Height: 70 mm
Length: 53 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Supply Voltage: 15 V
Output Type: 150 mA
Packaging: Bulk
Product Type: Industrial Current Sensors
Series: S20S
Factory Pack Quantity: 200
Subcategory: Sensors
Width: 21 mm
Part # Aliases: 9-S20S200D15M1ZY
Unit Weight: 46 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9030337000
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
9030333800
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.