RPM3622SJ

Tamura
838-RPM3622SJ
RPM3622SJ

Mfr.:

Description:
Power Supplies - Board Mount Through Hole POWER MODULE 36V 2.2A

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,46 € 47,46 €
45,69 € 228,45 €
44,96 € 449,60 €
44,95 € 1.123,75 €
41,44 € 2.072,00 €
36,40 € 3.640,00 €
36,38 € 10.186,40 €
1.120 Quote

Product Attribute Attribute Value Select Attribute
Tamura
Product Category: Power Supplies - Board Mount
RoHS:  
100 VDC to 420 VDC
1 Output
36 V
2.2 A
Through Hole
Encapsulated
57 mm
37.7 mm
27 mm
RPM
Brand: Tamura
Dimensions: 57 mm x 37.7 mm x 27 mm
Industry: Industrial
Load Regulation: Regulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Open Frame/Enclosed: Enclosed
Product: AC/DC Output Modules
Product Type: AC-DC Power Modules
Factory Pack Quantity: 140
Subcategory: Power Supplies
Part # Aliases: 9-RPM3622SJZY
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PQC600 600W Open-Frame Power Supplies

Murata PQC600 600W Open-Frame Power Supplies feature a highly efficient and power-dense design that caters to the needs of medical and industrial applications. These compact, industrial-grade devices offer 600W of power and 95% efficiency at full load, all within a package that is less than 1U in height. The layered design, combined with forced-air cooling, ensures superior thermal performance. The PQC600 series utilizes interleaved power factor correction (PFC), back-end synchronous rectification, and a bespoke transformer design with an optimized layout. The droop current sharing feature enables multiple units to be configured in parallel for greater power scalability.

RPM Power Modules

Tamura RPM Power Modules with full-load efficiency reduce standby power requirements and are ideally suited for applications up to 80W. This energy-saving series offers a rated output voltage of 12V, 24V, 36V, or 48V, along with 87% or higher efficiency and typical standby power as low as 50mW. The unique design of the RPM modules significantly reduces "buzz" under light-load conditions for lower noise levels. Additional features include miniaturization, simplification of procurement, reduction of man-hours, and a wide input voltage range. Tamura RPM Power Modules operate in a temperature range of -20°C to +80°C. Applications include industrial equipment, information processing equipment, audio-visual (AV) equipment, home electric appliances, and other standby power supplies.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.