MET-43

Tamura
838-MET-43
MET-43

Mfr.:

Description:
Audio Transformers / Signal Transformers THROUGH HOLE 500Vrms 13Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 550   Multiples: 550
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,71 € 3.690,50 €

Product Attribute Attribute Value Select Attribute
Tamura
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Audio Transformers
120 Ohms
3.2 Ohms
500 V
Coupling Encapsulated
MET
Brand: Tamura
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 550
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504312990
CNHTS:
8504321000
USHTS:
8504312000
BRHTS:
85043100
ECCN:
EAR99