MET-42

Tamura
838-MET-42
MET-42

Mfr.:

Description:
Audio Transformers / Signal Transformers THROUGH HOLE 150:12

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
116
Expected 11/5/2026
550
Expected 11/16/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,02 € 10,02 €
9,42 € 94,20 €
8,86 € 221,50 €
8,59 € 429,50 €
8,29 € 829,00 €
7,75 € 1.937,50 €
7,53 € 4.141,50 €
7,28 € 8.008,00 €

Product Attribute Attribute Value Select Attribute
Tamura
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Audio Transformers
Terminals
300 Hz to 100 kHz
150 Ohms
12 Ohms
500 V
- 20 C
+ 85 C
Ultra Wideband
10.4 mm
7.87 mm
11.8 mm
MET
Tube
Brand: Tamura
Power Rating: 50 mW (1/20 W)
Primary Resistance: 20 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 20 Ohms
Factory Pack Quantity: 550
Subcategory: Transformers
Unit Weight: 4,186 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504312990
CNHTS:
8504232900
USHTS:
8504312000
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.