MEI-05

Tamura
838-MEI-05
MEI-05

Mfr.:

Description:
RF inductors - Leaded Mini Inductor, 0.1H at 300Hz, 3VAC, 5mA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Tamura
Product Category: RF inductors - Leaded
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Radial
100 mH
70 Ohms
2
Standard
MEI
Brand: Tamura
Product: RF Inductors
Product Type: RF Inductors - Leaded
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

Compliance Codes
TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.