L40S1T0D15J

Tamura
838-L40S1T0D15J
L40S1T0D15J

Mfr.:

Description:
Current Sensors – Industrial CURRENT SENSOR ( 1000A; 15V) -40 105

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,41 € 39,41 €
36,31 € 181,55 €
35,16 € 351,60 €
33,51 € 1.005,30 €
32,58 € 1.954,80 €
31,73 € 3.807,60 €

Product Attribute Attribute Value Select Attribute
Tamura
Product Category: Current Sensors – Industrial
RoHS:  
Brand: Tamura
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Industrial Current Sensors
Factory Pack Quantity: 30
Subcategory: Sensors
Part # Aliases: 9-L40S1T0D15JZY
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99