L34S1T5D15

Tamura
838-L34S1T5D15
L34S1T5D15

Mfr.:

Description:
Current Sensors – Industrial CURRENT SENSOR ( 1500A; 15V)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
40
Expected 9/14/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,85 € 35,85 €
30,23 € 151,15 €
26,41 € 264,10 €
24,05 € 601,25 €
23,04 € 921,60 €
22,67 € 2.720,40 €
22,66 € 6.344,80 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Tamura
Product Category: Current Sensors – Industrial
RoHS:  
1.5 kA
Open Loop
5 us
Brand: Tamura
Core Size: 40.5 mm X 40.5 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 65.5 mm
Length: 89.5 mm
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Operating Supply Voltage: 15 V
Output Type: 4 V
Output Voltage: 4 V
Packaging: Bulk
Product Type: Industrial Current Sensors
Series: L34S
Factory Pack Quantity: 40
Subcategory: Sensors
Type: Hall Effect Current Sensor
Width: 39.3 mm
Part # Aliases: 9-L34S1T5D15ZY
Unit Weight: 249,480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504312990
CNHTS:
9030339000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
BRHTS:
85043100
ECCN:
EAR99