L32P400S05FS

Tamura
838-L32P400S05FS
L32P400S05FS

Mfr.:

Description:
Board Mount Current Sensors CURRENT SENSOR ( 400A; +5V; Vref OUT)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,30 € 930,00 €
8,91 € 4.455,00 €
8,86 € 8.860,00 €

Product Attribute Attribute Value Select Attribute
Tamura
Product Category: Board Mount Current Sensors
RoHS:  
400 A
Open Loop
5 us
0 Hz to 100 kHz
5 V
Analog - Voltage
Brand: Tamura
Core Size: 8 mm X 15 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 29.5 mm
Length: 33.5 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Voltage: 625 mV
Packaging: Tray
Product Type: Board Mount Current Sensors
Series: L32P
Factory Pack Quantity: 100
Subcategory: Sensors
Width: 14.5 mm
Part # Aliases: 9-L32P400S05FSZY
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504312990
CNHTS:
9031809090
USHTS:
8504312000
BRHTS:
85043100
ECCN:
EAR99