L32P200S05FS

Tamura
838-L32P200S05FS
L32P200S05FS

Mfr.:

Description:
Board Mount Current Sensors CURRENT SENSOR ( 200A; +5V; Vref OUT)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,20 € 820,00 €
8,03 € 4.015,00 €
7,89 € 7.890,00 €

Product Attribute Attribute Value Select Attribute
Tamura
Product Category: Board Mount Current Sensors
RoHS:  
200 A
Open Loop
5 us
0 Hz to 100 kHz
5 V
Analog - Voltage
Brand: Tamura
Core Size: 8 mm X 15 mm
Height: 29.5 mm
Length: 33.5 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Voltage: 625 mV
Packaging: Tray
Product Type: Board Mount Current Sensors
Series: L32P
Factory Pack Quantity: 100
Subcategory: Sensors
Width: 14.5 mm
Part # Aliases: 9-L32P200S05FSZY
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504312990
CNHTS:
9031809090
USHTS:
8504312000
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.