L31S200S05FS

Tamura
838-L31S200S05FS
L31S200S05FS

Mfr.:

Description:
Current Sensors – Industrial CURRENT SENSOR ( 200A;+5V;VREFOUT)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
200
Expected 9/14/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,46 € 13,46 €
9,29 € 46,45 €
8,84 € 88,40 €
8,15 € 203,75 €
7,71 € 385,50 €
7,25 € 725,00 €
7,20 € 1.440,00 €
6,85 € 4.110,00 €
6,75 € 6.750,00 €

Product Attribute Attribute Value Select Attribute
Tamura
Product Category: Current Sensors – Industrial
RoHS:  
200 A
Open Loop
5 us
Brand: Tamura
Core Size: 20.5 mm X 10.5 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 39 mm
Length: 40.5 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V
Output Voltage: 625 mV
Packaging: Tray
Product Type: Industrial Current Sensors
Series: L31S
Factory Pack Quantity: 200
Subcategory: Sensors
Type: Hall Effect Current Sensor
Width: 30.5 mm
Part # Aliases: 9-L31S200S05FSZY
Unit Weight: 51 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504312990
CNHTS:
9030339001
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
BRHTS:
85043100
ECCN:
EAR99