L31S100S05FS

Tamura
838-L31S100S05FS
L31S100S05FS

Mfr.:

Description:
Current Sensors – Industrial CURRENT SENSOR ( 100A;+5V;VREFOUT)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
300
Expected 6/10/2026
200
Expected 7/20/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,19 € 13,19 €
9,10 € 45,50 €
8,66 € 86,60 €
7,99 € 199,75 €
7,56 € 378,00 €
7,10 € 710,00 €
7,05 € 1.410,00 €
6,71 € 4.026,00 €
6,62 € 6.620,00 €

Product Attribute Attribute Value Select Attribute
Tamura
Product Category: Current Sensors – Industrial
RoHS:  
100 A
Open Loop
5 us
Brand: Tamura
Core Size: 20.5 mm X 10.5 mm
Height: 39 mm
Length: 40.5 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V
Output Voltage: 625 mV
Packaging: Tray
Product Type: Industrial Current Sensors
Series: L31S
Factory Pack Quantity: 200
Subcategory: Sensors
Type: Hall Effect Current Sensor
Width: 30.5 mm
Part # Aliases: 9-L31S100S05FSZY
Unit Weight: 51 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504312990
CNHTS:
9031809090
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.