L18P010S05

Tamura
838-L18P010S05
L18P010S05

Mfr.:

Description:
Board Mount Current Sensors CURRENT SENSOR ( 10A; +5V)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 600   Multiples: 600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,81 € 3.486,00 €
5,75 € 6.900,00 €

Product Attribute Attribute Value Select Attribute
Tamura
Product Category: Board Mount Current Sensors
RoHS:  
10 A
Open Loop
5 us
0 Hz to 100 kHz
5 V
Analog - Voltage
Brand: Tamura
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 15.2 mm
Length: 17.5 mm
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Packaging: Bulk
Product Type: Board Mount Current Sensors
Series: L18P
Factory Pack Quantity: 600
Subcategory: Sensors
Width: 17 mm
Part # Aliases: S1-L18P010S05EY
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99