L18P003S05R

Tamura
838-L18P003S05R
L18P003S05R

Mfr.:

Description:
Board Mount Current Sensors CURRENT SENSOR ( 3A;+5V; 0.625V GAIN)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1200   Multiples: 1200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,19 € 6.228,00 €

Product Attribute Attribute Value Select Attribute
Tamura
Product Category: Board Mount Current Sensors
RoHS:  
3 A
Open Loop
5 us
0 Hz to 100 kHz
5 V
Analog - Voltage
Brand: Tamura
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 15.2 mm
Length: 17.5 mm
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Packaging: Bulk
Product Type: Board Mount Current Sensors
Series: L18PxxxS05R
Factory Pack Quantity: 1200
Subcategory: Sensors
Width: 17 mm
Part # Aliases: 9-L18P003S05RZY
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504312990
CNHTS:
9031809090
USHTS:
8504312000
BRHTS:
85043100
ECCN:
EAR99