L08P100D15

Tamura
838-L08P100D15
L08P100D15

Mfr.:

Description:
Board Mount Current Sensors CURRENT SENSOR ( 100A; 15V)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 562

Stock:
562 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,62 € 10,62 €
8,99 € 44,95 €
8,57 € 85,70 €
7,70 € 192,50 €
7,03 € 351,50 €
6,60 € 660,00 €
5,60 € 2.800,00 €

Product Attribute Attribute Value Select Attribute
Tamura
Product Category: Board Mount Current Sensors
RoHS:  
100 A
Open Loop
10 us
0 Hz to 100 kHz
15 V
Analog - Voltage
Brand: Tamura
Core Size: 16 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 34 mm
Length: 39 mm
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 10 C
Packaging: Bulk
Product Type: Board Mount Current Sensors
Series: L08P
Factory Pack Quantity: 500
Subcategory: Sensors
Width: 11 mm
Part # Aliases: S1-L08P100D15EY
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504312990
CNHTS:
9030339000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
BRHTS:
85043100
ECCN:
EAR99