L07P010D15

Tamura
838-L07P010D15
L07P010D15

Mfr.:

Description:
Board Mount Current Sensors CURRENT SENSOR ( 10A; 15V)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 400   Multiples: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,82 € 3.128,00 €
7,67 € 9.204,00 €

Product Attribute Attribute Value Select Attribute
Tamura
Product Category: Board Mount Current Sensors
RoHS:  
10 A
Open Loop
5 us
0 Hz to 100 kHz
15 V
Analog - Voltage
Brand: Tamura
Height: 12 mm
Length: 25 mm
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Packaging: Tray
Product Type: Board Mount Current Sensors
Series: L07P
Factory Pack Quantity: 400
Subcategory: Sensors
Width: 16 mm
Part # Aliases: S1-L07P010D15EY
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504312990
CNHTS:
9031809090
USHTS:
8504312000
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.