L06P700S05

Tamura
838-L06P700S05
L06P700S05

Mfr.:

Description:
Board Mount Current Sensors Current Sensor, 700A, +5VDC, PCB, Open L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,90 € 19,90 €
15,64 € 78,20 €
14,98 € 149,80 €
13,58 € 339,50 €
12,75 € 637,50 €
12,07 € 1.207,00 €
11,85 € 2.962,50 €
11,10 € 5.550,00 €
10,97 € 10.970,00 €

Product Attribute Attribute Value Select Attribute
Tamura
Product Category: Board Mount Current Sensors
RoHS:  
700 A
Open Loop
5 us
0 Hz to 100 kHz
5 V
Analog - Voltage
Brand: Tamura
Core Size: 22 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Height: 20 mm
Length: 45 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Board Mount Current Sensors
Series: S26P
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 37.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99