G501

Tamura
838-G501
G501

Mfr.:

Description:
Pulse Transformers PULSE TRANSFORMER 500VDC 2.5Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,20 € 5.200,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Tamura
Product Category: Pulse Transformers
Brand: Tamura
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Pulse Transformers
Factory Pack Quantity: 50
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504312000