EPM0310SJ

Tamura
838-EPM0310SJ
EPM0310SJ

Mfr.:

Description:
DC/DC Converters - Through Hole POWER MODULE (3.3V;1.0A)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,73 € 946,00 €

Product Attribute Attribute Value Select Attribute
Tamura
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
3 W
140 V, 340 V
110 V
450 V
3.3 V
1 A
3 kV
DIP-14
Industrial
EPM
Brand: Tamura
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 200
Subcategory: DC-DC Converters
Part # Aliases: 9-EPM0310SJZY
Unit Weight: 29 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EPM Power Modules

Tamura EPM Power Modules with high full-load efficiency reduce standby power requirements and are suitable for applications up to 15W. These EPM power modules feature 70% or higher efficiency, ±5% output voltage tolerance, 1A rated load current, and 3.3V rated output voltage. The unique design of these devices significantly reduces "buzz" under light-load conditions for lower noise levels. The EPM series operates in a temperature range of -20°C to +80°C. Target applications for Tamura EPM Power Modules include industrial equipment, information processing equipment, audio-visual (AV) equipment, home electric appliances, other standby power supplies, and compact power supplies.

Power Modules

Tamura Power Modules are energy-saving switching power supply modules with a switching transformer, IC control, circuit control, and a built-in (FET) switching component. A high-efficiency and high-performance switching power supply with low standby power can easily be created with the Tamura Power Modules by attaching an external input noise filter, input rectifier diode, and output smoothing capacitor.