CMT-01102

Tamura
838-CMT-01102
CMT-01102

Mfr.:

Description:
Common Mode Chokes / Filters Common Mode Coil, 1A, 2mH, 0.25ohm, 250V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
Tamura
Product Category: Common Mode Chokes / Filters
RoHS: N
CMT
1 Channel
2 mH
Common Mode Chokes
Brand: Tamura
Product Type: Common Mode Chokes
Factory Pack Quantity: 250
Subcategory: Inductors, Chokes & Coils
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
8504312990
CNHTS:
8548000001
USHTS:
8548000000
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.