3FS-524

Tamura
838-3FS-524
3FS-524

Mfr.:

Description:
Power Transformers - Board Mount THROUGH HOLE 12VA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 117

Stock:
117 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,32 € 9,32 €
8,41 € 84,10 €
8,05 € 201,25 €
7,21 € 360,50 €
6,85 € 685,00 €
6,77 € 1.692,50 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Tamura
Product Category: Power Transformers - Board Mount
RoHS:  
115 VAC
12 VA
Through Hole
Single Primary Winding
Dual Secondary Winding
38 mm
3FS
Brand: Tamura
Packaging: Tube
Product Type: Power Transformers
Factory Pack Quantity: 50
Subcategory: Transformers
Unit Weight: 296,150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504318090
CNHTS:
8504319000
USHTS:
8504314035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.