3FS-448

Tamura
838-3FS-448
3FS-448

Mfr.:

Description:
Power Transformers THROUGH HOLE 6VA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 250   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,10 € 1.275,00 €
5,02 € 2.510,00 €
4,97 € 4.970,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Tamura
Product Category: Power Transformers
RoHS:  
115 VAC
6 VA
Through Hole
Single Primary Winding
Dual Secondary Winding
34.55 mm
3FS
Brand: Tamura
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Power Transformers
Factory Pack Quantity: 50
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504318090
CNHTS:
8504329000
USHTS:
8504314035
ECCN:
EAR99