3FS-428

Tamura
838-3FS-428
3FS-428

Mfr.:

Description:
Power Transformers - Board Mount THROUGH HOLE 6VA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
200
Expected 10/9/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 200 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,89 € 7,89 €
7,11 € 71,10 €
6,83 € 170,75 €
6,60 € 330,00 €
6,37 € 637,00 €
6,01 € 1.502,50 €
5,90 € 2.950,00 €
5,74 € 5.740,00 €

Product Attribute Attribute Value Select Attribute
Tamura
Product Category: Power Transformers - Board Mount
RoHS:  
115 VAC
6 VA
Through Hole
Single Primary Winding
Dual Secondary Winding
34.55 mm
3FS
Brand: Tamura
Product Type: Power Transformers
Factory Pack Quantity: 50
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504318090
CNHTS:
8504329000
USHTS:
8504314035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.