3FS-336

Tamura
838-3FS-336
3FS-336

Mfr.:

Description:
Power Transformers - Board Mount THROUGH HOLE 2.4VA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
480
Expected 6/22/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,53 € 4,53 €
4,10 € 41,00 €
3,94 € 98,50 €
3,78 € 226,80 €
3,66 € 439,20 €
3,20 € 960,00 €
3,02 € 1.630,80 €
2,97 € 3.029,40 €
2,95 € 7.434,00 €

Product Attribute Attribute Value Select Attribute
Tamura
Product Category: Power Transformers - Board Mount
RoHS:  
REACH - SVHC:
115 VAC
18 V/36 V
2.4 VA
Through Hole
Single Primary Winding
Dual Secondary Winding
32.1 mm
3FS
Brand: Tamura
Product Type: Power Transformers
Factory Pack Quantity: 60
Subcategory: Transformers
Unit Weight: 127,277 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504318090
CNHTS:
8504329000
USHTS:
8504314035
ECCN:
EAR99