3FL30-85

Tamura
838-3FL30-85
3FL30-85

Mfr.:

Description:
Power Transformers - Board Mount THROUGH HOLE 2.5VA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 600   Multiples: 120
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,89 € 4.134,00 €
6,76 € 7.300,80 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
Tamura
Product Category: Power Transformers - Board Mount
RoHS:  
3FL
Brand: Tamura
Product Type: Power Transformers
Factory Pack Quantity: 120
Subcategory: Transformers
Unit Weight: 109,681 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504318090
CNHTS:
8504329000
USHTS:
8504314035
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.