3FD-528

Tamura
838-3FD-528
3FD-528

Mfr.:

Description:
Power Transformers - Board Mount THROUGH HOLE 12VA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
250
Expected 9/29/2026
250
Expected 10/30/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,07 € 11,07 €
9,64 € 96,40 €
9,18 € 229,50 €
8,91 € 445,50 €
8,57 € 857,00 €
8,05 € 2.012,50 €
7,80 € 3.900,00 €
7,59 € 7.590,00 €

Product Attribute Attribute Value Select Attribute
Tamura
Product Category: Power Transformers - Board Mount
RoHS:  
115 VAC, 230 VAC
12 VA
Through Hole
Dual Primary Winding
Dual Secondary Winding
41.4 mm
3FD
Brand: Tamura
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Power Transformers
Factory Pack Quantity: 50
Subcategory: Transformers
Unit Weight: 317,567 g
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
8504318090
CNHTS:
8504319000
USHTS:
8504314035
ECCN:
EAR99

Power Transformer Series: 3FD-2xx

Tamura Series 3FD-2xx Power Transformers are power rated 1.1VA dual primary and operate with either a parallel input of 115V or a series input of 230V. The three-flange bobbin construction allows for low capacitive coupling. Tamura's Power Transformers feature a Hi-Pot rating of 2500Vrms, are insulated to Class B (130º), and are RoHS compliant.