3FD-512

Tamura
838-3FD-512
3FD-512

Mfr.:

Description:
Power Transformers THROUGH HOLE 12VA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 195

Stock:
195 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,54 € 6,54 €

Product Attribute Attribute Value Select Attribute
Tamura
Product Category: Power Transformers
RoHS:  
115 VAC, 230 VAC
12 VA
Through Hole
Dual Primary Winding
Dual Secondary Winding
41.4 mm
3FD
Brand: Tamura
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Power Transformers
Factory Pack Quantity: 50
Subcategory: Transformers
Unit Weight: 302,746 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504318090
CNHTS:
8504329000
USHTS:
8504314035
ECCN:
EAR99

Power Transformer Series: 3FD-2xx

Tamura Series 3FD-2xx Power Transformers are power rated 1.1VA dual primary and operate with either a parallel input of 115V or a series input of 230V. The three-flange bobbin construction allows for low capacitive coupling. Tamura's Power Transformers feature a Hi-Pot rating of 2500Vrms, are insulated to Class B (130º), and are RoHS compliant.