3FD-424

Tamura
838-3FD-424
3FD-424

Mfr.:

Description:
Power Transformers - Board Mount THROUGH HOLE 6VA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
250
Expected 7/29/2026
250
Expected 10/30/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,53 € 7,53 €
6,80 € 68,00 €
6,53 € 163,25 €
6,31 € 315,50 €
6,11 € 611,00 €
5,87 € 1.467,50 €
5,68 € 2.840,00 €
5,50 € 5.500,00 €

Product Attribute Attribute Value Select Attribute
Tamura
Product Category: Power Transformers - Board Mount
RoHS:  
115 VAC, 230 VAC
6 VA
Through Hole
Dual Primary Winding
Dual Secondary Winding
34.54 mm
3FD
Brand: Tamura
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Power Transformers
Factory Pack Quantity: 50
Subcategory: Transformers
Unit Weight: 250,125 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504318090
CNHTS:
8504319000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
ECCN:
EAR99

Power Transformer Series: 3FD-2xx

Tamura Series 3FD-2xx Power Transformers are power rated 1.1VA dual primary and operate with either a parallel input of 115V or a series input of 230V. The three-flange bobbin construction allows for low capacitive coupling. Tamura's Power Transformers feature a Hi-Pot rating of 2500Vrms, are insulated to Class B (130º), and are RoHS compliant.