3FD-412

Tamura
838-3FD-412
3FD-412

Mfr.:

Description:
Power Transformers - Board Mount THROUGH HOLE 6VA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
250
Expected 1/6/2027
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,51 € 7,51 €
6,97 € 69,70 €
6,60 € 165,00 €
6,37 € 318,50 €
6,16 € 616,00 €
5,77 € 1.442,50 €
5,50 € 2.750,00 €
5,29 € 5.290,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Tamura
Product Category: Power Transformers - Board Mount
RoHS:  
115 VAC, 230 VAC
6 VA
Through Hole
Dual Primary Winding
Dual Secondary Winding
34.54 mm
3FD
Brand: Tamura
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Packaging: Tube
Product Type: Power Transformers
Factory Pack Quantity: 50
Subcategory: Transformers
Unit Weight: 190,493 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504318090
CNHTS:
8504319000
USHTS:
8504314035
ECCN:
EAR99