3FD-312

Tamura
838-3FD-312
3FD-312

Mfr.:

Description:
Power Transformers THROUGH HOLE 2.4VA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 128

Stock:
128 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,07 € 4,07 €
3,68 € 36,80 €
3,32 € 83,00 €
3,17 € 380,40 €
3,07 € 921,00 €
2,98 € 1.609,20 €

Product Attribute Attribute Value Select Attribute
Tamura
Product Category: Power Transformers
RoHS:  
REACH - SVHC:
115 VAC, 230 VAC
2.4 VA
Through Hole
Dual Primary Winding
Dual Secondary Winding
32 mm
3FD
Brand: Tamura
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Packaging: Tube
Product Type: Power Transformers
Factory Pack Quantity: 60
Subcategory: Transformers
Unit Weight: 121,799 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504318090
CNHTS:
8504319000
USHTS:
8504314035
ECCN:
EAR99

Power Transformer Series: 3FD-2xx

Tamura Series 3FD-2xx Power Transformers are power rated 1.1VA dual primary and operate with either a parallel input of 115V or a series input of 230V. The three-flange bobbin construction allows for low capacitive coupling. Tamura's Power Transformers feature a Hi-Pot rating of 2500Vrms, are insulated to Class B (130º), and are RoHS compliant.