3FD-310

Tamura
838-3FD-310
3FD-310

Mfr.:

Description:
Power Transformers - Board Mount THROUGH HOLE 2.4VA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,50 € 4,50 €
4,49 € 44,90 €
4,40 € 110,00 €
4,22 € 253,20 €
3,63 € 435,60 €
3,29 € 987,00 €
3,23 € 1.744,20 €
3,16 € 3.223,20 €
3,12 € 7.862,40 €

Product Attribute Attribute Value Select Attribute
Tamura
Product Category: Power Transformers - Board Mount
RoHS:  
REACH - SVHC:
115 VAC, 230 VAC
2.4 VA
Through Hole
Dual Primary Winding
Dual Secondary Winding
32 mm
3FD
Brand: Tamura
Product Type: Power Transformers
Factory Pack Quantity: 60
Subcategory: Transformers
Unit Weight: 151,086 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504318090
CNHTS:
8504329000
USHTS:
8504314035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Transformer Series: 3FD-2xx

Tamura Series 3FD-2xx Power Transformers are power rated 1.1VA dual primary and operate with either a parallel input of 115V or a series input of 230V. The three-flange bobbin construction allows for low capacitive coupling. Tamura's Power Transformers feature a Hi-Pot rating of 2500Vrms, are insulated to Class B (130º), and are RoHS compliant.