2LG07ACDC11MP

Tamura
838-2LG07ACDC11MP
2LG07ACDC11MP

Mfr.:

Description:
Gate Drivers GATE DRIVER UNIT (Mitsubishi : CM1200DW-40T Leader, +15V,-10V)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 30   Multiples: 30
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
176,09 € 5.282,70 €

Product Attribute Attribute Value Select Attribute
Tamura
Product Category: Gate Drivers
Gate Drivers
High-Side, Low-Side
43 A
13 V
28 V
Inverting, Non-Inverting
500 ns
500 ns
- 40 C
+ 85 C
Brand: Tamura
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage - Max: 28 V
Input Voltage - Min: 13 V
Maximum Turn-Off Delay Time: 140 ns
Maximum Turn-On Delay Time: 140 ns
Operating Supply Current: 750 mA
Product Type: Gate Drivers
Shutdown: Yes
Factory Pack Quantity: 30
Subcategory: PMIC - Power Management ICs
Part # Aliases: 9-2LG07ACDC11MPZY
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

2LG-C Gate Driver Units

Tamura 2LG-C Gate Driver Units are designed for Mitsubishi Electric IGBT module LV100 (industrial). These driver units include a built-in isolated DC/DC converter and integrated gate drive circuit. The 2LG-C driver units (leader units) feature two outputs, 140ns delay time, soft turn-off function, 5kVAC insulation voltage, thermistor isolated circuit, and 18pF typical stray capacity. These gate driver units operate within the -40°C to 85°C temperature range and 20% RH to 95% RH ambient humidity range (non-condensing). The 2LG gate driver units are used in inverters, robots, battery chargers, PV inverters, and welding machines.