2DD180407C

Tamura
838-2DD180407C
2DD180407C

Mfr.:

Description:
DC/DC Converters - Through Hole Gate Driver DC/DC Power Supp +18V,-4V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 120   Multiples: 120
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,35 € 4.962,00 €
600 Quote

Product Attribute Attribute Value Select Attribute
Tamura
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
3.5 W
24 V
13.5 V
26.4 V
18 V
160 mA
- 4 V
160 mA
5 kV
42 mm (1.654 in)
40 mm (1.575 in)
12.5 mm (0.492 in)
Industrial
SDD
Brand: Tamura
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 42 mm x 40 mm x 12.5 mm
Input Voltage: 13.5 V to 26.4 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 120
Subcategory: DC-DC Converters
Part # Aliases: 9-2DD180407CZY
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

2DD DC-DC Converters for Gate Drive

Tamura 2DD DC-DC Converters for Gate Drive are dedicated to driving various SiC and IGBT power modules. Features include a wide input voltage, low stray capacity, and high-speed response and accuracy. The low parasitic capacitance of 9pF and insulation voltage of 5kV make Tamura 2DD ideal for applications such as inverters, battery chargers, robots, and more.