2CG010BBC15NP

Tamura
838-2CG010BBC15N
2CG010BBC15NP

Mfr.:

Description:
Gate Drivers GATE DRIVER (core, +15/,-4V)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 105

Stock:
105 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
95,49 € 95,49 €
79,86 € 798,60 €
73,61 € 1.840,25 €
71,67 € 8.600,40 €
240 Quote

Product Attribute Attribute Value Select Attribute
Tamura
Product Category: Gate Drivers
IGBT, MOSFET Gate Drivers
Half-Bridge
Through Hole
2 Driver
2 Output
3 V
5.5 V
Inverting
- 40 C
+ 85 C
GDM
Brand: Tamura
Input Voltage - Max: 26.4 V
Input Voltage - Min: 13.5 V
Maximum Turn-Off Delay Time: 100 ns
Maximum Turn-On Delay Time: 100 ns
Off Time - Max: 100 ns
Output Voltage: 15 V/- 4 V
Product Type: Gate Drivers
Factory Pack Quantity: 120
Subcategory: PMIC - Power Management ICs
Technology: SiC
Part # Aliases: 9-2CG010BBC15NPZY
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GDM Dual Channel Gate Drivers

Tamura GDM Dual Channel Gate Drivers include the 2CG010BBC1xN, 2CG010DBC11N, and 2EG01XCxN11N gate driver modules. The 2CG010DBC11N and 2EG01XCxN11N variants are designed for IGBT power modules, while the 2CG010BBC1xN components are intended for IGBT and SiC MOSFETs. These all-in-one gate drivers feature a built-in isolated DC/DC converter and gate drive circuit. Applications include industrial inverters and power conditioners.