33-VC6150-14

Tallysman
456-33-VC6150-14
33-VC6150-14

Mfr.:

Description:
Antennas VeraChoke Choke Ring Full GNSS Spectrum - 50dB gain

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Calian
Product Category: Antennas
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Outdoor Antennas
1.164 GHz
1.606 GHz
BeiDou, Galileo, GPS, GNSS
50 dB
1.5:1
- 60 C
+ 85 C
1 Band
Screw
Connector
Type N Female
IP67
Bulk
Brand: Tallysman
Frequency: 1.164 GHz to 1.606 GHz
Polarisation: RHCP
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8529104040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.