33-TP5790SDK-2

Tallysman
456-33-TP5790SDK-2
33-TP5790SDK-2

Mfr.:

Description:
Antenna Development Tools For TW5790-2 Antenna RTK Rover IMU Dead Reckoning L-Band PointPerfect PPP-RTK Point One Nav Polaris Swift Nav Skylark u-Blox ZED-F9R NEO-D9S RS-232 SMD magnetic TruPrecision serial to USB Adaptor ROS1 & 2 PX4 ArduPilot PixHawk

Lifecycle:
New At Mouser

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
566,87 € 566,87 €

Product Attribute Attribute Value Select Attribute
Calian
Product Category: Antenna Development Tools
RoHS:  
Development Kits
TP5790
GPS, GLONASS
Bulk
Brand: Tallysman
For Use With: Smart GNSS GPS Antenna
Product Type: Antenna Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TW5394 & TW579x GNSS Antenna Software Dev Kits

Tallysman TW5394 and TW579x Smart Precise Heading GNSS Antenna Software Development Kits feature evaluation packages for the TW5394, TW5790, and TW5794 Smart GNSS antennas. Each development kit provides an antenna, TruPrecision evaluation software, and 60-day complimentary access to u-blox PointPerfect PPP-RTK augmentation service. The Tallysman TW5394 and TW579x Smart Precise Heading GNSS Antenna Software Development Kits and their relative antennas are ideal for various applications, including autonomous driving, smart agriculture, robotics, unmanned aerial vehicles (UAVs), and more.