33-HC610-28

Tallysman
456-33-HC610-28
33-HC610-28

Mfr.:

Description:
Antennas Active Enclosed Iridium Helical Antenna, 28dB gain

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
17
Expected 5/8/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
111,59 € 111,59 €

Product Attribute Attribute Value Select Attribute
Calian
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Vehicle Antennas
Iridium Helical Antenna
1.616 GHz
1.626 GHz
BeiDou, Galileo, GLONASS, GPS
28 dB
1.5:1
- 40 C
+ 85 C
1 Band
Screw Mount
Connector
SMA Male
IP67
Housed
Bulk
Brand: Tallysman
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Frequency: 1.616 GHz to 1.626 GHz
Polarisation: RHCP
Factory Pack Quantity: 1
Subcategory: Antennas
Tradename: Helical
Unit Weight: 24 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8529101000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

HCx Helical Antennas

TallysmanHCx Helical Antennas offer low noise ratings, ESD circuit protection, and IP67 or IP69K protection ratings. These antennas from Tallysman cover various bands, including GLONASS-G1/G2, GPS/GNSS, BeiDou-B1, Galileo-E1/E5b, NavIC-L5, and more.