33-5790-29-10-05-PC0

Tallysman
456-33-5790291005PCO
33-5790-29-10-05-PC0

Mfr.:

Description:
Antennas TW5790 Smart GNSS GPS MODULE : integrated L1 L2 antenna with u-blox ZED-F9R & NEO-D9S Receiver. RTK Rover. Point One Nav Polaris RTK, Swift Nav Skylark RTK, u-blox PointPerfect PPP-RTK, L-Band & IP . Inertial Measurement Unit. RS-232

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 4/10/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
447,46 € 447,46 €

Product Attribute Attribute Value Select Attribute
Calian
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Modules
1 W
- 40 C
+ 85 C
2 Band
Connector
RJ12
21 mm
IP69K
Bulk
Brand: Tallysman
Cable Length: 5 m
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
For Use With: Precise Positioning
Factory Pack Quantity: 1
Subcategory: Antennas
Part # Aliases: 33-5790-29-10-05-PCO
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8529104040
ECCN:
7A994

TW Smart GNSS Antennas

Tallysman TW Smart GNSS Antennas are multi-band antennas that use Accutenna™ technology and offer simultaneous multi-constellation GNSS reception. These antennas operate at a 5V to 36V over voltage protection range, WAAS, EGNOS, MSAS, and GAGAN + QZSS systems, and pre- and post-LNA filtering. The TW smart GNSS antennas come with industrial grade IP69K enclosure and are RoHS, REACH, and RED compliant. These are ideal for professional-grade applications such as precision timing, network synchronization, low current, and tracking/positioning.