33-5386-07-10-05-PCO

Tallysman
456-33-538671005PCO
33-5386-07-10-05-PCO

Mfr.:

Description:
Antennas

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
401,96 € 401,96 €

Product Attribute Attribute Value Select Attribute
Calian
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Modules
Patch
GPS, GNSS
- 40 C
+ 85 C
IP69K
Bulk
Brand: Tallysman
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Factory Pack Quantity: 1
Subcategory: Antennas
Part # Aliases: 33-5386-7-10-05-PCO 33-5386-07-10-05-PCO
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

TW Smart GNSS Antennas

Tallysman TW Smart GNSS Antennas are multi-band antennas that use Accutenna™ technology and offer simultaneous multi-constellation GNSS reception. These antennas operate at a 5V to 36V over voltage protection range, WAAS, EGNOS, MSAS, and GAGAN + QZSS systems, and pre- and post-LNA filtering. The TW smart GNSS antennas come with industrial grade IP69K enclosure and are RoHS, REACH, and RED compliant. These are ideal for professional-grade applications such as precision timing, network synchronization, low current, and tracking/positioning.