33-3990XF-14-01

Tallysman
456-33-3990XF-14-01
33-3990XF-14-01

Mfr.:

Description:
Antennas eXtended Filter Full-BD+L-BD CORR N-type FEM CONN Conical WHT Radome NO CBL

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
351,37 € 351,37 €

Product Attribute Attribute Value Select Attribute
Calian
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Modules
1.164 GHz
1.606 GHz
37 dB
1.5:1
- 70 C
+ 85 C
Patch
3 Band
Through Hole
Connector
N Type Female
21 mm
IP69K
Bulk
Brand: Tallysman
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Polarisation: RHCP
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

TW3990EXF/TW3990XF/TW3997XF Full-Band Antennas

Tallysman TW3990EXF/TW3990XF/TW3997XF Full-Band Antennas are embedded precision-tuned triple-band Accutenna® technology antennas. These antennas feature a precision-tuned, twin circular dual-feed, and stacked patch element. The TW3990EXF/TW3990XF/TW3997XF antennas consist of a strong pre-filter to mitigate inter-modulated signal interference from Ligado, LTE, and other cellular bands. These antennas offer excellent axial ratios and a tightly grouped Phase Center Variation (PCV). The TW3990EXF/TW3990XF/TW3997XF antennas provide coverage for triple-band GPS/QZSS-L1/L2/L5/L6, GLONASS-G1/G2/G3, Galileo-E1/E5a/E5b/E6, and BeiDou-B1/B2/B2a/B3. Typical applications include autonomous vehicle tracking and guidance, full-band RTK and PPP receivers, precision GNSS position, precision agriculture, network timing, and synchronization.